Pramet Turning Kit, 150 mm T9325

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-3977
Mfr. Part No.:
RSKITDCLNR-25128-M-T9325
Brand:
Pramet
Find similar products by selecting one or more attributes.
Select all

Brand

Pramet

Type

Turning Kit

Lathe Part

Lathe Insert

Overall Length

150 mm

Number of Pieces

1

Grade

T9325

Thickness

25mm

RoHS Status: Not Applicable

COO (Country of Origin):
CZ