RS PRO R8 With 1/4, 3/8, 1/2, 5/8 in Collets
- RS Stock No.:
- 523-0638
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 523-0638
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Taper Size | R8 | |
| Supplied With | 1/4, 3/8, 1/2, 5/8 in Collets | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Taper Size R8 | ||
Supplied With 1/4, 3/8, 1/2, 5/8 in Collets | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Autolock S-Milling Cutter Chuck
Supplied in a metal storage box, complete with collets
Metric chucks are supplied with 6, 10, 12, 16mm collets, enabling them to hold any cutter from 1.5 to 20mm diameters
Imperial chucks have 1/4, 3/8, 1/2, 5/8 inch collets, making them suitable to hold any cutter from 1/16 to 25/32 inch diameters
Self-centring & automatic locking, this ensures the cutter is unable to slip, pull out, or push back
The heavier the cut applied to the material, the tighter the grip produced on the milling cutter.
Metric chucks are supplied with 6, 10, 12, 16mm collets, enabling them to hold any cutter from 1.5 to 20mm diameters
Imperial chucks have 1/4, 3/8, 1/2, 5/8 inch collets, making them suitable to hold any cutter from 1/16 to 25/32 inch diameters
Self-centring & automatic locking, this ensures the cutter is unable to slip, pull out, or push back
The heavier the cut applied to the material, the tighter the grip produced on the milling cutter.
