Omron PCB Mount Latching Power Relay, 6V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 827-6280
- Mfr. Part No.:
- G5RLU1AEDC6
- Brand:
- Omron
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-6280
- Mfr. Part No.:
- G5RLU1AEDC6
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 6V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Latching | Yes | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 24V | |
| Length | 29mm | |
| Coil Resistance | 60 Ω | |
| Coil Power | 600mW | |
| Life | 5000000 operations | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +85°C | |
| Depth | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Isolation Coil To Contact | 6kV ac | |
| Height | 15.7mm | |
| Application | General Purpose | |
| Dimensions | 29 x 12.7 x 15.7mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 6V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Latching Yes | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 24V | ||
Length 29mm | ||
Coil Resistance 60 Ω | ||
Coil Power 600mW | ||
Life 5000000 operations | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +85°C | ||
Depth 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 6kV ac | ||
Height 15.7mm | ||
Application General Purpose | ||
Dimensions 29 x 12.7 x 15.7mm | ||
- COO (Country of Origin):
- CN
G5RL Latching
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
Approvals
UL, CSA, VDE
