- RS Stock No.:
- 511-1076
- Mfr. Part No.:
- 20.23.8.230.0000
- Brand:
- Finder
98 In stock - FREE next working day delivery available
27 available from Europe for delivery within 1 working day(s).
Added
Price Each
£28.95
(exc. VAT)
£34.74
(inc. VAT)
Units | Per unit |
1 - 4 | £28.95 |
5 - 9 | £28.06 |
10 + | £26.84 |
- RS Stock No.:
- 511-1076
- Mfr. Part No.:
- 20.23.8.230.0000
- Brand:
- Finder
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Finder Step Relay
The Finder step relay is an AC powered double phase modular latching device with one NO and one NC contact and switching current 16A. On each successive energisation of the relay coil, this contacts change state thus providing a step or "flip flop" sequence of operation. With the advantage of an override test button, it allows manual advancement of the step sequence and individual mechanical flags provide a visual indication of contact status. It is recommended to use this relay in portable or battery-powered equipment requiring contact status to be maintained without continuous supply to the coil and functions where manual override operation is desired.
Features and Benefits
230VAC supply rating coil
35mm rail (EN 60715) mount
Cadmium-free contact material
Choice of 7 switching sequences
Contact material is silver alloy
Identification label
Insulation between coil and contacts is 4kV
Maximum peak current is 30A
Operating temperature is between -40°C and 40°C
Possible to connect illuminated push buttons with the additional part 026.00
Screw type termination
SPST contact configuration
Test button with mechanical indicators
Width is 17.4mm
35mm rail (EN 60715) mount
Cadmium-free contact material
Choice of 7 switching sequences
Contact material is silver alloy
Identification label
Insulation between coil and contacts is 4kV
Maximum peak current is 30A
Operating temperature is between -40°C and 40°C
Possible to connect illuminated push buttons with the additional part 026.00
Screw type termination
SPST contact configuration
Test button with mechanical indicators
Width is 17.4mm
Applications
Automation for binds, grilles and shutters
Indoor lighting controls
Lighting control in corridors
Indoor lighting controls
Lighting control in corridors
Certifications
CE certified
cRUus certified
EAC certified
IP20 rated
LROS certified
RINA certified
cRUus certified
EAC certified
IP20 rated
LROS certified
RINA certified
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | SP-NC, SP-NO |
Mounting Type | DIN Rail |
Switching Current | 16A |
Latching | Yes |
Terminal Type | Screw |
Maximum Switching Voltage AC | 250V ac |
Coil Resistance | 2500Ω |
Coil Power | 6.5W |
Isolation Coil To Contact | 4kV |
Maximum Operating Temperature | +40°C |
Series | 20 Series |
Contact Material | Silver Alloy |
Height | 84mm |
Minimum Operating Temperature | -40°C |
Depth | 58.4mm |
Maximum Switching Power AC | 4 kVA |
- RS Stock No.:
- 511-1076
- Mfr. Part No.:
- 20.23.8.230.0000
- Brand:
- Finder