Texas Instruments SN74HC259N 8bit-Bit Latch, Addressable D Type, 16-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-2040
Mfr. Part No.:
SN74HC259NE4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HC

Latch Mode

Addressable

Latching Element

D Type

Number of Bits

8bit

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Set/Reset

Yes

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Width

6.35mm

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

6 V

Priced to Clear

Yes