Texas Instruments SN74ABT573ADBR 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-7522
Mfr. Part No.:
SN74ABT573ADBR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ABT

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Dimensions

7.2 x 5.3 x 1.95mm

Height

1.95mm

Length

7.2mm

Width

5.3mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C