- RS Stock No.:
- 178-9224
- Mfr. Part No.:
- CD74HC75M
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 178-9224
- Mfr. Part No.:
- CD74HC75M
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
Mains voltage: 2 to 5.5V
74AHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 4bit |
Output Type | LSTTL |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Height | 1.5mm |
Length | 10mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2 V |
Width | 4mm |