- RS Stock No.:
- 510-223
- Mfr. Part No.:
- 74LVC16373ADGG,112
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 510-223
- Mfr. Part No.:
- 74LVC16373ADGG,112
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74LVC Family Flip-Flops & Latches, Nexperia
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 16bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Dimensions | 12.6 x 6.2 x 1.05mm |
Height | 1.05mm |
Length | 12.6mm |
Maximum Operating Supply Voltage | 3.6 V |
Width | 6.2mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.2 V |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 510-223
- Mfr. Part No.:
- 74LVC16373ADGG,112
- Brand:
- Nexperia
Related links
- Nexperia 74LVC16374ADL Transparent D Type 48-Pin SSOP
- Nexperia 74LVT573PW Transparent D Type 20-Pin TSSOP
- onsemi MC74HC373ADTG 8bit-Bit Latch 3 State, 20-Pin TSSOP
- Texas Instruments SN74LVTH162373DGGR 16bit-Bit Latch 3 State, 48-Pin TSSOP
- Texas Instruments SN74LV373APWR 8bit-Bit Latch 3 State, 20-Pin TSSOP
- onsemi MC74HC573ADTG 8bit-Bit Latch 3 State, 20-Pin TSSOP
- Nexperia 74HC373PW Transparent D Type 20-Pin TSSOP
- Nexperia 74HCT573PW Transparent D Type 20-Pin TSSOP