Micrel MIC5801YV TR 8bit-Bit Latch, Transparent, CMOS, 28-Pin PLCC
- RS Stock No.:
- 823-0533
- Mfr. Part No.:
- MIC5801YV TR
- Brand:
- Micrel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-0533
- Mfr. Part No.:
- MIC5801YV TR
- Brand:
- Micrel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Logic Family | MIC | |
| Latch Mode | Transparent | |
| Number of Bits | 8bit | |
| Output Type | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 28 | |
| Dimensions | 11.46 x 11.46 x 2.79mm | |
| Height | 2.79mm | |
| Length | 11.46mm | |
| Minimum Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 11.46mm | |
| Maximum Operating Supply Voltage | 12 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Logic Family MIC | ||
Latch Mode Transparent | ||
Number of Bits 8bit | ||
Output Type CMOS | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 28 | ||
Dimensions 11.46 x 11.46 x 2.79mm | ||
Height 2.79mm | ||
Length 11.46mm | ||
Minimum Operating Supply Voltage 5 V | ||
Maximum Operating Temperature +85 °C | ||
Width 11.46mm | ||
Maximum Operating Supply Voltage 12 V | ||
Minimum Operating Temperature -40 °C | ||
