onsemi MC74HC259ADG 8bit-Bit Latch, Addressable D Type, 3 State, 16-Pin SOIC
- RS Stock No.:
- 806-1520
- Mfr. Part No.:
- MC74HC259ADG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-1520
- Mfr. Part No.:
- MC74HC259ADG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | HC | |
| Latch Mode | Addressable | |
| Latching Element | D Type | |
| Number of Bits | 8bit | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Set/Reset | Yes | |
| Dimensions | 10 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 10mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family HC | ||
Latch Mode Addressable | ||
Latching Element D Type | ||
Number of Bits 8bit | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Set/Reset Yes | ||
Dimensions 10 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 10mm | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Width 4mm | ||
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
