Toshiba TC74VHCT373AFT(SPL 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
639-7237
Mfr. Part No.:
TC74VHCT373AFT(SPL
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

VHCT

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.9 x 4.4 x 1mm

Height

1mm

Length

6.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

4.4mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V