1523-03-000 Laser Module, 658nm -, Diode Beam Break Dot pattern 5 V
- RS Stock No.:
- 210-7351
- Mfr. Part No.:
- 1523-03-000
- Brand:
- Global Laser
Stock information currently inaccessible
- RS Stock No.:
- 210-7351
- Mfr. Part No.:
- 1523-03-000
- Brand:
- Global Laser
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Global Laser | |
| Laser Type | Diode | |
| Laser Colour | Red | |
| Emission Pattern | Dot | |
| Laser Wavelength | 658nm | |
| Optical Output Power | - | |
| Laser Class | 3R | |
| Control Type | Self Pulsed | |
| Application | Beam Break | |
| Supply Voltage Range | 5 V | |
| Select all | ||
|---|---|---|
Brand Global Laser | ||
Laser Type Diode | ||
Laser Colour Red | ||
Emission Pattern Dot | ||
Laser Wavelength 658nm | ||
Optical Output Power - | ||
Laser Class 3R | ||
Control Type Self Pulsed | ||
Application Beam Break | ||
Supply Voltage Range 5 V | ||
- COO (Country of Origin):
- GB
The Global Laser beam break kit is contains the transmitting and receiving component required to build a laser beam break system. A beam break system is a technology that senses motion by detecting object passing through a beam of light. The beam break system can be used for event monitoring to detect intruder or approaching vehicle.
Operating case temperature -10°C to +45°C
Used anodised aluminium housing
Lead length 240mm
Used anodised aluminium housing
Lead length 240mm
