FIREFLY-5-D-TTL Laser Module, 532nm 5mW, Modulating, TTL control Dot pattern +4.75 → +5.25 V
- RS Stock No.:
- 105-057
- Mfr. Part No.:
- FIREFLY-5-D-TTL
- Brand:
- Global Laser
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 105-057
- Mfr. Part No.:
- FIREFLY-5-D-TTL
- Brand:
- Global Laser
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Global Laser | |
| Laser Type | Modulating | |
| Laser Colour | Green | |
| Emission Pattern | Dot | |
| Laser Wavelength | 532nm | |
| Optical Output Power | 5mW | |
| Control Type | TTL | |
| Laser Class | 3R | |
| Dimensions | 17 (Dia.) x 94mm | |
| Application | Alignment | |
| Diameter | 17mm | |
| Length | 94mm | |
| Maximum Supply Voltage | +5.25V | |
| Minimum Supply Voltage | +4.75V | |
| Series | FireFly | |
| Supply Voltage Range | +4.75 → +5.25 V | |
| Select all | ||
|---|---|---|
Brand Global Laser | ||
Laser Type Modulating | ||
Laser Colour Green | ||
Emission Pattern Dot | ||
Laser Wavelength 532nm | ||
Optical Output Power 5mW | ||
Control Type TTL | ||
Laser Class 3R | ||
Dimensions 17 (Dia.) x 94mm | ||
Application Alignment | ||
Diameter 17mm | ||
Length 94mm | ||
Maximum Supply Voltage +5.25V | ||
Minimum Supply Voltage +4.75V | ||
Series FireFly | ||
Supply Voltage Range +4.75 → +5.25 V | ||
- COO (Country of Origin):
- GB
