Chauvin Arnoux DM100 Laser Measure, 50m Range, 1.5 mm Accuracy
- RS Stock No.:
- 225-8965
- Mfr. Part No.:
- P06237503Z
- Brand:
- Chauvin Arnoux
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-8965
- Mfr. Part No.:
- P06237503Z
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Measurement Range | 50m | |
| Accuracy | 1.5 mm | |
| Display Type | LCD | |
| Laser Class | Class 2 | |
| Laser Wavelength | 670nm | |
| Laser Colour | Red | |
| Model Number p | DM100 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Measurement Range 50m | ||
Accuracy 1.5 mm | ||
Display Type LCD | ||
Laser Class Class 2 | ||
Laser Wavelength 670nm | ||
Laser Colour Red | ||
Model Number p DM100 | ||
- COO (Country of Origin):
- CN
The Multimetrix DM100 series of laser distance meter. It can measure up to 50m.
Measure distance is 50m
