Leica X310 Laser Measure

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-7384
Mfr. Part No.:
X310
Brand:
Leica
Find similar products by selecting one or more attributes.
Select all

Brand

Leica

Product Type

Laser Measure

Model Number

X310

COO (Country of Origin):
HU

Leica Laser Distance Meter


The Leica laser distance meter is a 120m measuring range device that meets industrial standards to be dust-tight and protected against water jets. In addition, it passes drop tests of up to 2m height. It has an integrated tilt sensor that can take indirect distance and height measurements precisely. This distance meter guarantees reliable measurements, even under harsh conditions.

Note

For indoor use not suitable for outdoor.

Features and Benefits


360° tilt sensor

Smart horizontal mode

Height tracking

Power range technology

Illuminated 4-line display

Automatic multifunctional end piece

Applications


Construction

Automobile

HVAC

Fire safety

Industrial maintenance

Solar power

Electrical safety and arc/flash protection

Certifications


IP65 rated