Laserliner Laser Measure, 80m Range, ±2 mm Accuracy

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-6541
Mfr. Part No.:
080.980A
Brand:
Laserliner
Find similar products by selecting one or more attributes.
Select all

Brand

Laserliner

Accuracy

±2 mm

Measurement Range

80m

Display Type

LCD

Laser Class

Class 2

Laser Wavelength

635nm

Weight

172g

Metric-Imperial Conversion

Yes

COO (Country of Origin):
CN

Laserliner Laser Distance Meter


The Laserliner 80m is a laser distance meter having a camera with 8x digital zoom. It is designed using a rubber case with an illuminated 4-line colour LCD. This meter allows multiple functions such as distances, areas, volumes, addition, subtraction, Pythagoras function, continuous measurement and angle function. It has a digital bubble level that helps to align the measuring device. It allows 360DEG sensor inclination to calculate the diagonal, horizontal and vertical distances.

Features and Benefits


• Stack out function for point precise measurement to determine exact lengths
• High measuring accuracy of ±2mm up to 80m distance
• 4 selectable measurement reference points such as front, tripod, rear and pin
• Internal measured value memory
• Carry case and batteries enclosed
• Interface to charge NiMH batteries

Applications


• Survey measurements
• Construction sites
• Handy workers