Leica Laser Measure, 150m Range, 1 mm Accuracy
- RS Stock No.:
- 174-6532
- Mfr. Part No.:
- 6013636
- Brand:
- Leica
Subtotal (1 unit)*
£720.50
(exc. VAT)
£864.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £720.50 |
*price indicative
- RS Stock No.:
- 174-6532
- Mfr. Part No.:
- 6013636
- Brand:
- Leica
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Measurement Range | 150m | |
| Accuracy | 1 mm | |
| Display Type | LCD | |
| Laser Wavelength | 635nm | |
| Weight | 184g | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Measurement Range 150m | ||
Accuracy 1 mm | ||
Display Type LCD | ||
Laser Wavelength 635nm | ||
Weight 184g | ||
- COO (Country of Origin):
- HU
Leiclamp Laser Distance Meter
The Leiclamp DST360 150m laser measure is a metric and imperial distance meter. It has a laser measuring distance of 150M. It is designed entirely with resistive metal. It has a built-in camera function for outdoor measurements.
Features and Benefits
• Point-to-point measurement
• High measuring accuracy of ±1mm up to 150m distance
• Resistant to shock, water jets and dust
• Robust
• Carry case, adapter and batteries enclosed
• Lightweight and portable
• High measuring accuracy of ±1mm up to 150m distance
• Resistant to shock, water jets and dust
• Robust
• Carry case, adapter and batteries enclosed
• Lightweight and portable
Applications
• Survey measurements
• Handy workers
• Handy workers
Certifications
• IP65
