Spot laser torpedo type level Working environment: interior, (range dependant on ambient light) 3 accurate vials – horizontal, plumb and 45 degrees Beam spreader accessory creates chalk line effect for easy marking Battery Life: Up to 40 hours intermittent use, requires 3xAA
Complete with extending tripod (Max 1000 mm height), rotary mounting plate and beam spreader Laser: diode 650 Nm
Caution
Always wear safety glasses when using lasers.
Warning
Laser Viewing Glasses are to enhance the users viewing of the Laser beam only. They offer no eye protection should the beam be viewed directly nor are they classed as safety glasses.
Supplied with
Strong canvas carrying bag.
Attribute
Value
Working Environment
Indoor
Alignment Level
Yes
Laser Wavelength
650nm
Laser Colour
Red
Power Source
Battery
Model Number p
SP-2
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.