Fisco EL-SO-MPRS, 635nm Red Laser Level
- RS Stock No.:
- 455-8979
- Mfr. Part No.:
- EL-SO-MPRS
- Brand:
- Fisco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 455-8979
- Mfr. Part No.:
- EL-SO-MPRS
- Brand:
- Fisco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fisco | |
| Levelling Accuracy | ±0.4mm/m | |
| Working Environment | Indoor | |
| Alignment Level | Yes | |
| Self Levelling | Yes | |
| Laser Class | Class 2 | |
| Laser Wavelength | 635nm | |
| Laser Colour | Red | |
| Power Source | Battery | |
| Dimensions | 115 x 38 x 105mm | |
| Weight | 400g | |
| Height | 105mm | |
| Length | 115mm | |
| Model Number p | EL-SO-MPRS | |
| Width | 38mm | |
| Select all | ||
|---|---|---|
Brand Fisco | ||
Levelling Accuracy ±0.4mm/m | ||
Working Environment Indoor | ||
Alignment Level Yes | ||
Self Levelling Yes | ||
Laser Class Class 2 | ||
Laser Wavelength 635nm | ||
Laser Colour Red | ||
Power Source Battery | ||
Dimensions 115 x 38 x 105mm | ||
Weight 400g | ||
Height 105mm | ||
Length 115mm | ||
Model Number p EL-SO-MPRS | ||
Width 38mm | ||
RoHS Status: Not Applicable
Self-levelling Multi-point
Displays 5 laser points, showing horizontal, vertical and side points simultaneously
Self levelling, corrects for tripod/base out of level within ±4° side elevation and ±10° front/back
Magnetised swivel foot with 360° rotational capability
Tripod thread 1//4 in. x 20 TPI
Out of range warning indicator
Compact size 10.5 x 11.5 x 3.8cm
Light weight 400g
Dust and splash resistant
Self levelling, corrects for tripod/base out of level within ±4° side elevation and ±10° front/back
Magnetised swivel foot with 360° rotational capability
Tripod thread 1//4 in. x 20 TPI
Out of range warning indicator
Compact size 10.5 x 11.5 x 3.8cm
Light weight 400g
Dust and splash resistant
Warning
Laser Viewing Glasses are to enhance the users viewing of the Laser beam only. They offer no eye protection should the beam be viewed directly nor are they classed as safety glasses.
