Fluke 635nm Laser Colour Red 2 Line Laser Level, PreCal

Subtotal (1 unit)*

£313.47

(exc. VAT)

£376.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£313.47

*price indicative

RS Stock No.:
248-5746
Mfr. Part No.:
PLS 180RL Kit + CAL
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Levelling Accuracy

0.3mm/m

Working Environment

Indoor & Outdoor

Number of Laser Lines

2

Number of Laser Dots

0

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

635nm

Battery Type

Li-ion

Battery Life

30Hrs

Power Source

Battery

Calibrated

PreCal

Dimensions

116 x 64 x 104mm

Weight

600g

Line Accuracy

±3.0 (at 10m)mm

Plug Type

Type C - EuroPlug, Type G - British 3-pin

Height

116mm

Maximum Operating Temperature

+50°C

Length

116mm

Width

64mm

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN

FLUKE Laser Level, Red Laser Colour, 635nm Laser Wavelength - PLS 180 Series - PLS 180RL Kit + CAL


When you need an accurate reference point, shine a light on it with this laser level from FLUKE. It generates two red laser beams with a 635nm wavelength, so it's bright enough for working indoors and out. The kit comes with a magnetic L-bracket for fuss-free fixing. Overhead installation is also easy thanks to the kit's UB9 universal wall and ceiling bracket. A self-levelling pendulum means you get an accurate result in an instant. This device is built to last, too, with an IP54 rating indicating damaging dust and water are kept out.

Features & Benefits


• Pendulum lock holds delicate parts in place during movement
• Accuracy level is less than or equal to 3mm at 10m, ensuring you get the right measurements every time
• Lithium-ion battery pack is rechargeable, so you get more hours on the go

Applications


• Tiling
• Surveying
• Construction sites

What fan angles does this laser level have?


A horizontal fan angle of 180° and a vertical fan angle of 130° mean you can position it precisely to suit your applications.

What size is this unit?


This laser level is 116 (H) x 64 (W) x 104mm (L), making it a compact and portable choice.