RS PRO Blue-Violet Laser Diode 405nm 140mW, 3-Pin TO-18 package
- RS Stock No.:
- 713-3902
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£57.23
(exc. VAT)
£68.68
(inc. VAT)
- RS Stock No.:
- 713-3902
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Peak Wavelength | 405nm | |
Laser Type | QWLD | |
Optical Output Power | 140mW | |
Number of Pins | 3 | |
Mounting Type | Through Hole | |
Laser Colour | Blue-Violet | |
Perpendicular Beam Divergence FWHM | 20° | |
Parallel Beam Divergence FWHM | 9° | |
Maximum Operating Current | 135mA | |
Dimensions | 5.6 x 5.6 x 3.5mm | |
Length | 5.6mm | |
Width | 5.6mm | |
Height | 3.5mm | |
Supply Voltage Range | 4.6 V | |
Package Type | TO-18 | |
Minimum Supply Voltage | 4.6V | |
Maximum Supply Voltage | 4.6V | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Peak Wavelength 405nm | ||
Laser Type QWLD | ||
Optical Output Power 140mW | ||
Number of Pins 3 | ||
Mounting Type Through Hole | ||
Laser Colour Blue-Violet | ||
Perpendicular Beam Divergence FWHM 20° | ||
Parallel Beam Divergence FWHM 9° | ||
Maximum Operating Current 135mA | ||
Dimensions 5.6 x 5.6 x 3.5mm | ||
Length 5.6mm | ||
Width 5.6mm | ||
Height 3.5mm | ||
Supply Voltage Range 4.6 V | ||
Package Type TO-18 | ||
Minimum Supply Voltage 4.6V | ||
Maximum Supply Voltage 4.6V | ||