IC Haus ICSY-WKL2D Laser Diode
- RS Stock No.:
- 288-4589
- Distrelec Article No.:
- 173-50-860
- Mfr. Part No.:
- ICSY-WKL2D
- Brand:
- IC Haus
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.48
(exc. VAT)
£2.98
(inc. VAT)
- RS Stock No.:
- 288-4589
- Distrelec Article No.:
- 173-50-860
- Mfr. Part No.:
- ICSY-WKL2D
- Brand:
- IC Haus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IC Haus | |
| Laser Type | Diode | |
| Select all | ||
|---|---|---|
Brand IC Haus | ||
Laser Type Diode | ||
- COO (Country of Origin):
- DE
The laser driver package featuring a small form factor of 20mm x 6.25mm, designed to provide precise control over laser and photodiode functions. With absolute maximum ratings that ensure reliable performance in various temperature ranges, this device is ideal for applications requiring high-quality laser systems.
Permissible Supply Voltage of 2.4V to 5.5V for versatile power options
Power On Delay feature for efficient usage
Compact physical dimensions for easy integration
High precision assembly for accurate laser and photodiode functionality
Detailed Dimension Table for precise placement and installation
Power On Delay feature for efficient usage
Compact physical dimensions for easy integration
High precision assembly for accurate laser and photodiode functionality
Detailed Dimension Table for precise placement and installation
