ams OSRAM V102C121A-850 Laser Diode 850nm, 4-Pin SMD package

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
224-9994
Mfr. Part No.:
V102C121A-850
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

850nm

Laser Type

VCSEL

Number of Pins

4

Mounting Type

Surface Mount

Package Type

SMD

The OSRAM Opto Semiconductors VCSEL pulsed laser in small footprint ceramic has power monitor diode. It is SMD ceramic package with glass diffuser window. It uses GaAs VCSEL power array chip technology. It has 8 kV ESD according to ANSI/ESDA/JEDEC JS-001. It is used in virtual reality, 3D sensing, industrial automation, access control (iris/vein scan, face recognition), augmented reality, mixed reality, flash and autofocus, gesture recognition.

It has 850 nm IR laser wavelength
It has 2 W pulsed optical power class
It has 60° x 45° rectangular emission profile