ams OSRAM PLT5 520_B1-3 Green Laser Diode 520nm, 3-Pin TO-56 package

Unavailable
RS will no longer stock this product.
RS Stock No.:
224-9976
Mfr. Part No.:
PLT5 520_B1-3
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

520nm

Laser Type

Continuous Wave

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Green

Package Type

TO-56

The OSRAM Opto Semiconductors green laser diode comes in in TO 56 package. It provides 30/50 mW optical output power at TC = 25°C. It has single transverse mode semiconductor laser with high modulation bandwidth. It is use in health monitoring (heart rate monitoring, pulse oximetry), measurement levelling, projection home LED and laser, projection professional LED and laser, stage lighting (LED and laser).

It is a efficient radiation source for cw and pulsed operation
It has operating temperature from -20 °C to 60 °C