- RS Stock No.:
- 918-1164
- Mfr. Part No.:
- 601062
- Brand:
- Wenger
Discontinued product
- RS Stock No.:
- 918-1164
- Mfr. Part No.:
- 601062
- Brand:
- Wenger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wenger FORMAT 16in. Laptop Slimcase
From Wenger SwissGear, the FORMAT briefcase style laptop slimcase is ideal for laptops and notebooks up to 16 inches. The slimcase has a padded main compartment to assure adequate protection for your laptop device, and also has a dedicated tablet or e-reader pocket with anti-scratch lining.
With an ergonomic carry handle and a detachable shoulder strap, the FORMAT slimcase is easy to carry, and perfect for those on crowded commutes or with travel demanding schedules.
With an ergonomic carry handle and a detachable shoulder strap, the FORMAT slimcase is easy to carry, and perfect for those on crowded commutes or with travel demanding schedules.
Features and Benefits
Padded laptop compartment
Tablet/eReader pocket with anti-scratch lining
Essentials organizer
File divider with two mesh interior accessories pockets
Rear pocket unzips to become a pass-through trolley sleeve
File divider with two mesh interior accessories pockets
Front zipped pockets
Padded grab handles
Adjustable padded shoulder strap
Rear pocket unzips to become a Pass-Through trolley sleeve to slide over the handle of wheeled luggage for easy travel
Material: Nylon 400d with PVC backing and Polyester lining
Tablet/eReader pocket with anti-scratch lining
Essentials organizer
File divider with two mesh interior accessories pockets
Rear pocket unzips to become a pass-through trolley sleeve
File divider with two mesh interior accessories pockets
Front zipped pockets
Padded grab handles
Adjustable padded shoulder strap
Rear pocket unzips to become a Pass-Through trolley sleeve to slide over the handle of wheeled luggage for easy travel
Material: Nylon 400d with PVC backing and Polyester lining
Soft Cases
All the soft cases have detachable shoulder straps and zip fasteners.
Specifications
Attribute | Value |
---|---|
Style | Briefcase |
Maximum Screen Size | 16in |
Colour | Black |
Material | Nylon |
External Dimensions | 406.4 x 279.4 x 88.9mm |
Weight | 850g |
External Depth | 88.9mm |
External Width | 406.4mm |
External Height | 279.4mm |
Model | Format |