Hama Tayrona 15.6in Laptop Laptop Bag, Dark Grey
- RS Stock No.:
- 325-004
- Mfr. Part No.:
- 00216546
- Brand:
- Hama
Discontinued
- RS Stock No.:
- 325-004
- Mfr. Part No.:
- 00216546
- Brand:
- Hama
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Style | Laptop Bag | |
| Maximum Screen Size | 15.6in | |
| Colour | Dark Grey | |
| Model | Tayrona | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Style Laptop Bag | ||
Maximum Screen Size 15.6in | ||
Colour Dark Grey | ||
Model Tayrona | ||
- COO (Country of Origin):
- CN
The Hama Laptop Bag is a stable, well designed solution for securely storing laptops and accessories while protecting them from dirt and scratches. Made from modern material with a lightly flecked fabric, it features a padded laptop compartment for reliable protection during transportation. The bag includes a spacious front pocket for additional accessories or personal items, along with a dedicated tablet pocket for tablets up to 28 cm.
Trolley strap for convenient attachment to the handle of a trolley
Hook and loop strap for securing the laptop
Modern bag with a pleasant feel
Sturdy zip fastener in gun metal
Hook and loop strap for securing the laptop
Modern bag with a pleasant feel
Sturdy zip fastener in gun metal
Related links
- Hama Terra 15.6in Laptop Laptop Bag, Grey
- Hama Florence 15.6in Laptop Laptop Bag Grey
- Hama Nice 15.6in Laptop Laptop Bag, Black
- Hama Montego 15.6in Laptop Laptop Bag, Black
- Hama Tortuga 15.6in Laptop Laptop Bag, Black
- Hama Manchester 15.6in Laptop Laptop Bag, Black
- Targus TSB238EU 15.6in Laptop Laptop Bag, Black/Grey
- Wenger Motion 15.6in Laptop Laptop Bag, Black
