Hama Neoprene 15.6in Laptop Sleeve, Black
- RS Stock No.:
- 324-997
- Mfr. Part No.:
- 00216505
- Brand:
- Hama
Subtotal (1 unit)*
£17.64
(exc. VAT)
£21.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 14 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.64 |
*price indicative
- RS Stock No.:
- 324-997
- Mfr. Part No.:
- 00216505
- Brand:
- Hama
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Style | Sleeve | |
| Maximum Screen Size | 15.6in | |
| Colour | Black | |
| Model | Neoprene | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Style Sleeve | ||
Maximum Screen Size 15.6in | ||
Colour Black | ||
Model Neoprene | ||
- COO (Country of Origin):
- CN
The Hama Laptop Sleeve is a stable and well designed accessory, providing secure storage for your laptop and accessories while protecting them from dirt and scratches. It features a padded laptop compartment, ensuring reliable protection during transportation, keeping your device safe and secure.
Soft inside lining that protects the sensitive surface of the case
Zip closure
Zip closure
Related links
- Hama Neoprene 13.3in Laptop Sleeve, Black
- Hama Neoprene 14.1in Laptop Sleeve, Black
- Hama Terra 15.6in Laptop Sleeve, Grey
- Hama Nice 15.6in Laptop Laptop Bag, Black
- Hama Montego 15.6in Laptop Laptop Bag, Black
- Hama Tortuga 15.6in Laptop Laptop Bag, Black
- Hama Florence 15.6in Laptop Laptop Bag Grey
- Hama Manchester 15.6in Laptop Laptop Bag, Black
