WENGER NEXT 23, TRAYL, YELLOW
- RS Stock No.:
- 149-793
- Mfr. Part No.:
- 612562
- Brand:
- FORN. OCC. ITA.
Price Each
£90.53
(exc. VAT)
£108.64
(inc. VAT)
Available to back order for despatch 12/12/2024*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over £50.00
Units | Per unit |
---|---|
1 + | £90.53 |
- RS Stock No.:
- 149-793
- Mfr. Part No.:
- 612562
- Brand:
- FORN. OCC. ITA.
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Wenger NEXT 15.6in Laptop Laptop Bag, Black
- Wenger NEXT 16in Laptop Laptop Bag, Black
- Wenger Motion 15.6in Laptop Tote, Black
- Wenger City Traveler 16in Laptop Backpack, Black
- Wenger 15.6in Laptop Backpack, Black
- Wenger Motion 15.6in Laptop Laptop Bag, Black
- Wenger Insight 16in Laptop Briefcase, Black
- Wenger CityUpgrade 16in Laptop Backpack, Grey