- RS Stock No.:
- 114-1809
- Mfr. Part No.:
- 75027249
- Brand:
- Duracell
Discontinued product
- RS Stock No.:
- 114-1809
- Mfr. Part No.:
- 75027249
- Brand:
- Duracell
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Specifications
Attribute | Value |
---|---|
Brand Range | Duracell Procell |
Chemistry | Alkaline |
Size | 918 |
Nominal Voltage | 6V |
Capacity | 27Ah |
Terminal Type | Screw |
Dimensions | 127 x 136.5 x 73mm |