Polycom Conference Phone
- RS Stock No.:
- 914-7127
- Mfr. Part No.:
- 2200-66070-001
- Brand:
- Polycom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,530.00
(exc. VAT)
£1,836.00
(inc. VAT)
- RS Stock No.:
- 914-7127
- Mfr. Part No.:
- 2200-66070-001
- Brand:
- Polycom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polycom | |
| Mount Style | Desktop | |
| LCD Display | Yes | |
| Number of Phone Lines | 1 | |
| Conference Calls | Yes | |
| Wireless | Yes | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Polycom | ||
Mount Style Desktop | ||
LCD Display Yes | ||
Number of Phone Lines 1 | ||
Conference Calls Yes | ||
Wireless Yes | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
Polycom RealPresence Trio 8800
Polycom RealPresence Trio 8800 delivers the best ever audio experience from a small room to the boardroom - making every conversation, every spoken word much clearer.
Not only does RealPresence Trio break through the sound barrier by providing the most amazing sound quality, but it also serves as a smart hub for your group collaboration
Not only does RealPresence Trio break through the sound barrier by providing the most amazing sound quality, but it also serves as a smart hub for your group collaboration
Gesture-based, multitouch-capable capacitive touch screen
5in. colour LCD (720 x 1280 pixel), 9:16 aspect ratio
On-screen virtual keyboard
1x USB 2.0 Type A-compliant host port USB battery charging BC1.2 compliant
- 1x USB 2.0 Micro-B device port
Integrated Bluetooth 4.0 and NFC
3 illuminated mute buttons
Unicode UTF-8-character support
Secure Wi-Fi network connectivity or Gigabit Ethernet network connectivity
Built-in Power over Ethernet (PoE)
5in. colour LCD (720 x 1280 pixel), 9:16 aspect ratio
On-screen virtual keyboard
1x USB 2.0 Type A-compliant host port USB battery charging BC1.2 compliant
- 1x USB 2.0 Micro-B device port
Integrated Bluetooth 4.0 and NFC
3 illuminated mute buttons
Unicode UTF-8-character support
Secure Wi-Fi network connectivity or Gigabit Ethernet network connectivity
Built-in Power over Ethernet (PoE)
Polycom RealPresence Trio is the only modular smart hub in the market today and your expectations of group collaboration is forever changed. The 5-inch colour touch screen and intuitive navigation make it simpler than ever.
RealPresence Trio provides wired and wireless pairing with your personal devices using Bluetooth or USB and even includes convenient, illuminated mute buttons on each leg so everyone in the room can manage the meeting experience
RealPresence Trio provides wired and wireless pairing with your personal devices using Bluetooth or USB and even includes convenient, illuminated mute buttons on each leg so everyone in the room can manage the meeting experience
Supplied with
Phone console
7.6m/25-foot network cable CAT 5e
2m/6.5-foot USB 2.0 cable
Cable wrap
Tactile overlay for improved accessibility
Setup sheet
7.6m/25-foot network cable CAT 5e
2m/6.5-foot USB 2.0 cable
Cable wrap
Tactile overlay for improved accessibility
Setup sheet
Polycom Conference Phone

