Polycom Conference Phone
- RS Stock No.:
- 914-7085
- Mfr. Part No.:
- 2200-46161-025
- Brand:
- Polycom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 914-7085
- Mfr. Part No.:
- 2200-46161-025
- Brand:
- Polycom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polycom | |
| Mount Style | Desktop | |
| LCD Display | Yes | |
| Number of Phone Lines | 6 | |
| Conference Calls | Yes | |
Select all | ||
|---|---|---|
Brand Polycom | ||
Mount Style Desktop | ||
LCD Display Yes | ||
Number of Phone Lines 6 | ||
Conference Calls Yes | ||
- COO (Country of Origin):
- CN
Polycom VVX 300 Series Business Media Phones
The Polycom VVX 300 Series are Powerful entry-level business media phones that deliver crystal clear communications, enhanced collaboration and personal productivity
Backlit grayscale graphical LCD (208 x 104)
6 line or speed dial keys
HD Voice up to 7KHz on all audio paths (Speaker, Handset, Headset)
2 x Ethernet 10/100 or GigE (VVX 310)
Asian character support
Hard Keys: 12-key dial pad, home, speaker, mute, headset, volume, messages, hold, transfer
4-way navigation cluster with center "select" key
Supports VVX Expansion Module and VVX Colour Expansion Module (Expandability up to 3 modules)
6 line or speed dial keys
HD Voice up to 7KHz on all audio paths (Speaker, Handset, Headset)
2 x Ethernet 10/100 or GigE (VVX 310)
Asian character support
Hard Keys: 12-key dial pad, home, speaker, mute, headset, volume, messages, hold, transfer
4-way navigation cluster with center "select" key
Supports VVX Expansion Module and VVX Colour Expansion Module (Expandability up to 3 modules)
Unsurpassed voice quality and clarity
The VVX 300 Series delivers breakthrough Polycom® HD Voice™ quality for lifelike conversations while minimizing fatigue, making calls more efficient and productive
The VVX 300 Series is easy to deploy and simple to manage. Using an enterprisegrade, Web-based configuration method allows administrators to easily provision and maintain even a large number of phones throughout the entire organization
Supplied with
VVX 300 console
Handset with handset cord
Network (LAN) Cable - CAT-5E
Quick Start Guide
A ferrite clamp
Handset with handset cord
Network (LAN) Cable - CAT-5E
Quick Start Guide
A ferrite clamp
Business Media Phones
All the telephones in this range offer last number redial and are wall mountable.
