Siemens Gigaset C430A Cordless Telephone
- RS Stock No.:
- 893-7657
- Mfr. Part No.:
- S30852-H2522-L101
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 893-7657
- Mfr. Part No.:
- S30852-H2522-L101
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Model | Gigaset C430A | |
| Mount Style | Desktop | |
| Handset Style | Cordless | |
| Plug Type | Type G - British 3-Pin | |
| LCD Display | Yes | |
| Phones per Package | 1 | |
| Speed Dial Capacity | 9 | |
| Phone Book Capacity | 200 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Model Gigaset C430A | ||
Mount Style Desktop | ||
Handset Style Cordless | ||
Plug Type Type G - British 3-Pin | ||
LCD Display Yes | ||
Phones per Package 1 | ||
Speed Dial Capacity 9 | ||
Phone Book Capacity 200 | ||
- COO (Country of Origin):
- DE
GIGASET C430A Cordless Phone with Answering Machine
The Gigaset C430A with an integrated answering machine picks up when youre unavailable. Welcome callers with a personal greeting or choose a pre-set message. The Gigaset C430As phonebook has space for up to 150 contacts, each with full name and up to 3 numbers
200-entry phonebook
With speakerphone
Recording time: 30 minutes
1.8in. colour TFT screen
Talk time Up to 14 hours
Standby time Up to 320 hours
Handsfree
Caller ID
VIP contacts
Phonebook transfer
Alarm
With speakerphone
Recording time: 30 minutes
1.8in. colour TFT screen
Talk time Up to 14 hours
Standby time Up to 320 hours
Handsfree
Caller ID
VIP contacts
Phonebook transfer
Alarm
The Gigaset C430A telephone guarantees High Sound Performanc with every call, so you can hear every word clearly – even when youre talking hands-free. Sometimes catching up on the phone can literally take hours. But with a talk time of up to 14 hours, the Gigaset C430A wont let you down. Reliable cordless phone technology also lets you carry the handset throughout your home without worrying about battery power
