- RS Stock No.:
- 893-7638
- Mfr. Part No.:
- L36852-H2401-L101
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 893-7638
- Mfr. Part No.:
- L36852-H2401-L101
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Gigaset A120 DECT Phones
The affordable Gigaset A120 answers your calling demands – plain and simple. They are a pleasure to handle, thanks to their user-friendly keys with sensitive
pressure points. Illuminated, graphical displays also make reading and navigating the menus effortless
pressure points. Illuminated, graphical displays also make reading and navigating the menus effortless
User-friendly keys with sensitive pressure points
Plug and play: handset pre-registered to base station
Illuminated, graphical display
Long talk/standby time of up to 18/200 hours
Phonebook for up to 50 entries
Call list with up to 25 entries
Redialling of last 10 numbers
Indication of date and time plus an alarm function
Caller ID*
ECO Mode Plus with no radiation**
Plug and play: handset pre-registered to base station
Illuminated, graphical display
Long talk/standby time of up to 18/200 hours
Phonebook for up to 50 entries
Call list with up to 25 entries
Redialling of last 10 numbers
Indication of date and time plus an alarm function
Caller ID*
ECO Mode Plus with no radiation**
Note
* Dependent on network, operator, provider
** The DECT transmitting power is switched off when handset is in idle mode – when all registered handsets support ECO Mode Plus
** The DECT transmitting power is switched off when handset is in idle mode – when all registered handsets support ECO Mode Plus
Specifications
Attribute | Value |
---|---|
Model | Gigaset A120 |
Mount Style | Desktop |
Handset Style | Cordless |
Plug Type | Type G - British 3-Pin |
LCD Display | Yes |
Phones per Package | 2 |
Phone Book Capacity | 50 |