Engenius EP-802 Cordless Telephone
- RS Stock No.:
- 893-7607
- Mfr. Part No.:
- EP-802H
- Brand:
- Engenius
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 893-7607
- Mfr. Part No.:
- EP-802H
- Brand:
- Engenius
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Engenius | |
Model | EP-802 | |
Mount Style | Desktop | |
Handset Style | Cordless | |
Plug Type | Type G - British 3-Pin | |
LCD Display | Yes | |
Speakerphone | Yes | |
Phones per Package | 1 | |
Phone Book Capacity | 50 | |
Select all | ||
---|---|---|
Brand Engenius | ||
Model EP-802 | ||
Mount Style Desktop | ||
Handset Style Cordless | ||
Plug Type Type G - British 3-Pin | ||
LCD Display Yes | ||
Speakerphone Yes | ||
Phones per Package 1 | ||
Phone Book Capacity 50 | ||