Doro Comfort 1010 Duo Cordless Telephone
- RS Stock No.:
- 778-8808
- Mfr. Part No.:
- Comfort 1010 duo
- Brand:
- Doro
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 778-8808
- Mfr. Part No.:
- Comfort 1010 duo
- Brand:
- Doro
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Doro | |
Model | Comfort 1010 Duo | |
Mount Style | Desktop | |
Handset Style | Cordless | |
Plug Type | Type G - British 3-Pin | |
LCD Display | Yes | |
Speakerphone | Yes | |
Phone Book Capacity | 50 | |
Select all | ||
---|---|---|
Brand Doro | ||
Model Comfort 1010 Duo | ||
Mount Style Desktop | ||
Handset Style Cordless | ||
Plug Type Type G - British 3-Pin | ||
LCD Display Yes | ||
Speakerphone Yes | ||
Phone Book Capacity 50 | ||
- COO (Country of Origin):
- CN
Doro Comfort 1010
Doro Comfort 1010 cordless DECT phone with speakerphone that looks, feels and sounds great. Doro Comfort 1010 combines an easy to read white backlit display with Doro TrueSound quality for good, clear sound. And the comfortable handset is perfect for those longer conversations. Other features include easy to use menus and keys, plus a phonebook for 50 names and numbers
Speakerphone
Loud and clear sound (24dB)
High contrast display
Keylock
Call timer
Clock
Dimension (handset) 167x48x24mm
Battery included (type) 2xAAA NiMH
Loud and clear sound (24dB)
High contrast display
Keylock
Call timer
Clock
Dimension (handset) 167x48x24mm
Battery included (type) 2xAAA NiMH
Doro Comfort