- RS Stock No.:
- 778-8801
- Mfr. Part No.:
- Comfort 1005r
- Brand:
- Doro
Discontinued product
- RS Stock No.:
- 778-8801
- Mfr. Part No.:
- Comfort 1005r
- Brand:
- Doro
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Doro Comfort 1005
Doro Comfort 1005 is a stylish cordless DECT phone with built-in answering machine. Easy menus and keys, plus a white backlit display with good contrast, makes this phone easy to use and to read. Also makes long conversations more enjoyable thanks to a comfortable handset and the good, clear sound produced by Doro TrueSound quality
Answer machine
Loud and clear sound (24dB)
High contrast display
Keylock
Clock
Call timer
Phonebook positions 20
Range outdoor 300m
Range indoor 50m
Loud and clear sound (24dB)
High contrast display
Keylock
Clock
Call timer
Phonebook positions 20
Range outdoor 300m
Range indoor 50m
Doro Comfort
Specifications
Attribute | Value |
---|---|
Model | Comfort 1005R |
Mount Style | Desktop |
Handset Style | Cordless |
Plug Type | Type G - British 3-Pin |
LCD Display | Yes |
Phone Book Capacity | 20 |
Priced to Clear | Yes |
- RS Stock No.:
- 778-8801
- Mfr. Part No.:
- Comfort 1005r
- Brand:
- Doro