BT Diverse 7410 Cordless Telephone
- RS Stock No.:
- 703-9115
- Mfr. Part No.:
- 60745
- Brand:
- BT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 703-9115
- Mfr. Part No.:
- 60745
- Brand:
- BT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BT | |
| Model | Diverse 7410 | |
| Mount Style | Desktop | |
| Handset Style | Cordless | |
| Plug Type | Type G - British 3-Pin | |
| LCD Display | Yes | |
| Speakerphone | Yes | |
| Speed Dial Capacity | 8 | |
| Phone Book Capacity | 200 | |
| Colour | Black | |
Select all | ||
|---|---|---|
Brand BT | ||
Model Diverse 7410 | ||
Mount Style Desktop | ||
Handset Style Cordless | ||
Plug Type Type G - British 3-Pin | ||
LCD Display Yes | ||
Speakerphone Yes | ||
Speed Dial Capacity 8 | ||
Phone Book Capacity 200 | ||
Colour Black | ||
- COO (Country of Origin):
- CN
Diverse 7410 Plus DECT
Conference Call
Call Transfer
Internal Calls
Backlit LCD
Standard / Polyphonic Ring Tones
Base Ringer
Handsfree
Headset Socket
Auto Answer
Mute
Handset Naming
Keylock
200 Name & Number Directory
Clock / Alarm / Calender
Call Display
Call Transfer
Internal Calls
Backlit LCD
Standard / Polyphonic Ring Tones
Base Ringer
Handsfree
Headset Socket
Auto Answer
Mute
Handset Naming
Keylock
200 Name & Number Directory
Clock / Alarm / Calender
Call Display
Note
The product is supplied with a UK plug
BT Digital: Diverse
All the BT Diverse telephones shown include caller display and a battery status feature shown on the LCD.
