- RS Stock No.:
- 244-1491
- Mfr. Part No.:
- 1302011
- Brand:
- Yealink
Discontinued product
- RS Stock No.:
- 244-1491
- Mfr. Part No.:
- 1302011
- Brand:
- Yealink
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
The Yealink DECT IP phone system with user centric design and SIP cordless phone system. It is the ideal solution for small and medium-sized businesses. The DECT radio coverage up to 50m indoors and 300m outdoors.
High performance
Backup system
Quick charge
Long standby time
Backup system
Quick charge
Long standby time
Specifications
Attribute | Value |
---|---|
Model | W60P |
Mount Style | Wall |
Handset Style | Cordless |
Plug Type | RJ-45 |
LCD Display | Yes |
- RS Stock No.:
- 244-1491
- Mfr. Part No.:
- 1302011
- Brand:
- Yealink