BT Advanced DECT Cordless Telephone
- RS Stock No.:
- 172-8222
- Mfr. Part No.:
- 090641
- Brand:
- BT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-8222
- Mfr. Part No.:
- 090641
- Brand:
- BT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BT | |
Model | Advanced DECT | |
Mount Style | Desktop | |
Handset Style | Cordless | |
LCD Display | Yes | |
Speakerphone | Yes | |
Phones per Package | 4 | |
Speed Dial Capacity | 9 | |
Phone Book Capacity | 1000 | |
Colour | Black | |
Handsfree | Yes | |
Select all | ||
---|---|---|
Brand BT | ||
Model Advanced DECT | ||
Mount Style Desktop | ||
Handset Style Cordless | ||
LCD Display Yes | ||
Speakerphone Yes | ||
Phones per Package 4 | ||
Speed Dial Capacity 9 | ||
Phone Book Capacity 1000 | ||
Colour Black | ||
Handsfree Yes | ||
- COO (Country of Origin):
- CN
Update or upgrade your home or office telephones with the latest range of portable and cordless telephones. Our range of home telephones includes devices for around the home with two, three and four handsets included in the sets and features including call blocking, answer machine and adjustable volume settings. Get away from your traditional corded house phone with our wireless home phone options, or get an upgraded corded home telephone.
The Advanced Phone, powered by trueCalls award winning technology. Have complete control over which calls you want to take and those you want to block
Block upto1000 numbers
Excellent sound quality
Easy setup
Handsfree speaker
Long range reception, upto 300 moutdoors, 50min doors
22 hour softalking OR 240 hours stand by time
See and hear if you have a second call waiting
Easy to read screen shows when you have message
Dedicated Call Block Button
Save upto 200 contacts
Redial any of the last 30 calls you made
Record upto 30 minutes of messages
1.8 in chmonocrone black and white screen
Excellent sound quality
Easy setup
Handsfree speaker
Long range reception, upto 300 moutdoors, 50min doors
22 hour softalking OR 240 hours stand by time
See and hear if you have a second call waiting
Easy to read screen shows when you have message
Dedicated Call Block Button
Save upto 200 contacts
Redial any of the last 30 calls you made
Record upto 30 minutes of messages
1.8 in chmonocrone black and white screen
Note
The product is supplied with a UK plug