BT Essentials DECT Cordless Telephone
- RS Stock No.:
- 172-8217
- Mfr. Part No.:
- 090659
- Brand:
- BT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-8217
- Mfr. Part No.:
- 090659
- Brand:
- BT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BT | |
| Model | Essentials DECT | |
| Mount Style | Desktop | |
| Handset Style | Cordless | |
| Speakerphone | Yes | |
| Phones per Package | 3 | |
| Speed Dial Capacity | 9 | |
| Phone Book Capacity | 100 | |
| Colour | Black | |
| Handsfree | Yes | |
Select all | ||
|---|---|---|
Brand BT | ||
Model Essentials DECT | ||
Mount Style Desktop | ||
Handset Style Cordless | ||
Speakerphone Yes | ||
Phones per Package 3 | ||
Speed Dial Capacity 9 | ||
Phone Book Capacity 100 | ||
Colour Black | ||
Handsfree Yes | ||
- COO (Country of Origin):
- CN
Update or upgrade your home or office telephones with the latest range of portable and cordless telephones. Our range of home telephones includes devices for around the home with two, three and four handsets included in the sets and features including call blocking, answer machine and adjustable volume settings. Get away from your traditional corded house phone with our wireless home phone options, or get an upgraded corded home telephone.
Avoid nuisance and unwanted calls with our new Essential Phone. Block up to 100 specific numbers or use the Dedicated Call Block Button to silence your calls. Easy set up and great sound quality Get the most our of your phone straight away with our easy to use menu and great sound
Block up to 100 numbers
Excellent sound quality
Easy set up
Handsfree speaker
Long range reception, up to 300m outdoors, 50m indoors
12 hours of talking OR 120 hours standby time
See and hear if you have a second call waiting
Easy to read screen shows when you have messages
Dedicated Call Block Button
Save up to 100 contacts
Redial any of the last 10 calls you made
Record up to 30 minutes of messages
1.8 inch backlit screen
Excellent sound quality
Easy set up
Handsfree speaker
Long range reception, up to 300m outdoors, 50m indoors
12 hours of talking OR 120 hours standby time
See and hear if you have a second call waiting
Easy to read screen shows when you have messages
Dedicated Call Block Button
Save up to 100 contacts
Redial any of the last 10 calls you made
Record up to 30 minutes of messages
1.8 inch backlit screen
Note
The product is supplied with a UK plug
