- RS Stock No.:
- 145-0056
- Mfr. Part No.:
- 028-02-2623-652
- Brand:
- Gai-Tronics
- RS Stock No.:
- 145-0056
- Mfr. Part No.:
- 028-02-2623-652
- Brand:
- Gai-Tronics
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Gai-Tronics Telephone
The Gai-Tronics titans aluminium body, 3 button telephone is designed to last longer in hostile outdoor environments. Along with weather and vandal resistance, the product meets the acoustic performance, reliability and varying applications demanded by markets. It is simple to install with fixings concealed from view giving increased security from vandalism. Cable entries are via watertight glands while push buttons are weather sealed. Its spring-loaded door also gives extra weather protection to the telephone.
Features and Benefits
Standard and SMART Analogue and VoIP-SIP options available
Vandal-resistant Handset and Cord
Weather proof protection to IP66
Full keypad, full keypad with memory
There are 2 x RJ45 connectors as option for VoIP
Audio Path Testing
Multi-purpose design for wall or post mounting, simple installation
Large tactile buttons, easy to see and operate
Inductive Coupler fitted as standard for hard of hearing
Standard or customised units
Silicone rubber keypad material
Audio path testing
CYCOLOY headset material
Vandal-resistant Handset and Cord
Weather proof protection to IP66
Full keypad, full keypad with memory
There are 2 x RJ45 connectors as option for VoIP
Audio Path Testing
Multi-purpose design for wall or post mounting, simple installation
Large tactile buttons, easy to see and operate
Inductive Coupler fitted as standard for hard of hearing
Standard or customised units
Silicone rubber keypad material
Audio path testing
CYCOLOY headset material
Certifications
CE approved
IP66 rated
IP66 rated
Specifications
Attribute | Value |
---|---|
Model | Titan |
IP Rating | IP66 |
Vandal Resistant | Yes |