BT 9500 Cordless Telephone

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
125-1345
Mfr. Part No.:
84366
Brand:
BT
Find similar products by selecting one or more attributes.
Select all

Brand

BT

Model

9500

Mount Style

Desktop

Handset Style

Cordless

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Speakerphone

Yes

Phones per Package

2

Speed Dial Capacity

9

Phone Book Capacity

3000

COO (Country of Origin):
CN

BT 9500 Halo Nuisance Call Blocking Phone


BT 9500 Halo phone allows you to make and receive mobile calls from their home phone using Bluetooth technology - ideal in areas with limited mobile reception

Block up to 100% of Nuisance Calls
1.8" Colour Screen / Stylish design
Hands-free speakerphone on handsets
Up to 60 min of message recording on answer machine
Do not disturb mode with one-touch call blocking
Backlit keypad
Capacity to store up to 3000 contacts
Up to 21 hours of talking and 240 hours on standby
Range from the handset to the base unit of up to 50 m indoors and 300 m outdoors
Register up to 2 mobile phones and synchronise mobile contacts to your home phone
Make and take mobile calls from your home phone even where there is no mobile coverage

BT 9500 Halo integrates with up to two mobile phones and its screen shows which mobile phone a call has been forwarded from. The contact lists from both mobiles are also copied across to Halo, ensuring customers always have their contacts to hand

BT Halo comes with Premium Nuisance Call Blocking technology, allowing customers to block up to 100% of unwanted calls made to their landline number


BT Nuisance Call Blocker