BT BT2700 Cordless Telephone

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£59.51

(exc. VAT)

£71.41

(inc. VAT)

RS Stock No.:
125-1335
Mfr. Part No.:
86907
Brand:
BT
Find similar products by selecting one or more attributes.
Select all

Brand

BT

Model

BT2700

Mount Style

Desktop

Handset Style

Cordless

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Speakerphone

Yes

Phones per Package

3

Phone Book Capacity

50

COO (Country of Origin):
CN

BT 2700 Nuisance Call Blocker Phone


With the BT2700, you can avoid nuisance and unwanted calls. Block up to 50 specific numbers or use Do Not Disturb to silence your calls. Easy set up and great sound quality Get the most of your phone straight away with our easy to use menu

Built in Digital Answer Machine
Block up to 50 numbers
Excellent sounds quality
Easy set-up
Hands free speaker
Long range reception, up to 300 m outdoors, 50 m indoors
Up to 12 hours of talking, 120 hours on standby
See and hear if you have another call waiting
Easy to read screen shows when you have messages
Do Not Disturb mode
Save up to 50 contacts
Backlit screen
Redial any of the last 10 calls you made
1.6” backlit screen

Supplied with

Base Unit including charger
Handset (s)
Rechargeable batteries
1 x Mains power adapter (UK)
1 x Telephone line cord
User Guide


BT Nuisance Call Blocker