Surface Mount Lan Ethernet Transformer, 14 x 17.65 x 14.5mm
- RS Stock No.:
- 163-7508
- Mfr. Part No.:
- 7491195501
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-7508
- Mfr. Part No.:
- 7491195501
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Output Ports | 2 | |
| Mounting Type | Surface Mount | |
| Dimensions | 14 x 17.65 x 14.5mm | |
| Depth | 14.5mm | |
| Length | 14mm | |
| Width | 17.65mm | |
| Minimum Operating Frequency | 200kHz | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +125°C | |
| Maximum Operating Frequency | 400kHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 2 | ||
Mounting Type Surface Mount | ||
Dimensions 14 x 17.65 x 14.5mm | ||
Depth 14.5mm | ||
Length 14mm | ||
Width 17.65mm | ||
Minimum Operating Frequency 200kHz | ||
Minimum Temperature -40°C | ||
Maximum Temperature +125°C | ||
Maximum Operating Frequency 400kHz | ||
- COO (Country of Origin):
- CN

