PCB Lan Ethernet Transformer
- RS Stock No.:
- 134-9351
- Mfr. Part No.:
- 7498210003
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 134-9351
- Mfr. Part No.:
- 7498210003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Output Ports | 1 | |
| Insertion Loss | -1dB | |
| Mounting Type | PCB | |
| Length | 15.65mm | |
| Width | 11.3mm | |
| Standards Met | IEEE 802.3af | |
| Construction | Enclosed | |
| Maximum Temperature | +85°C | |
| Minimum Operating Frequency | 1MHz | |
| Turns Ratio | 1:1 | |
| Minimum Temperature | -40°C | |
| Core Type | Ferrite | |
| Termination Type | Solder | |
| Maximum Operating Frequency | 100MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 1 | ||
Insertion Loss -1dB | ||
Mounting Type PCB | ||
Length 15.65mm | ||
Width 11.3mm | ||
Standards Met IEEE 802.3af | ||
Construction Enclosed | ||
Maximum Temperature +85°C | ||
Minimum Operating Frequency 1MHz | ||
Turns Ratio 1:1 | ||
Minimum Temperature -40°C | ||
Core Type Ferrite | ||
Termination Type Solder | ||
Maximum Operating Frequency 100MHz | ||
- COO (Country of Origin):
- CN
Wurth Elektronik - WE-RJ45 LAN Connectors with Integrated Transformers
The WE-RJ45 series from Wurth Elektronik offers a wide range of RJ45 connectors with integrated transformers. The range is available in SMD, THT and THT with USB and features a compact, robust design ideal for the wide variety of applications it can be used with.
Applications
Embedded computing
Modems, hubs, routers, switches
M2M communication
IoT
EtherCAT
Modems, hubs, routers, switches
M2M communication
IoT
EtherCAT

