Lamp Holder Snap-Fit - 24.901.-301.50
- RS Stock No.:
- 392-9229
- Mfr. Part No.:
- 24.901.-301.50
- Brand:
- BJB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 392-9229
- Mfr. Part No.:
- 24.901.-301.50
- Brand:
- BJB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BJB | |
| Base | BC | |
| Mount Type | Shroud | |
| Material | PBT | |
| Fixing Method | Snap-Fit | |
| Select all | ||
|---|---|---|
Brand BJB | ||
Base BC | ||
Mount Type Shroud | ||
Material PBT | ||
Fixing Method Snap-Fit | ||
- COO (Country of Origin):
- DE
