BJB Compact Fluorescent 2D Lamp Holder Snap-Fit - 26.715.4701.50
- RS Stock No.:
- 170-991
- Mfr. Part No.:
- 26.715.4701.50
- Brand:
- BJB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-991
- Mfr. Part No.:
- 26.715.4701.50
- Brand:
- BJB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BJB | |
| Supported Lamp Type | Compact Fluorescent | |
| Lamp Size | 2D | |
| Material | PC | |
| Fixing Method | Snap-Fit | |
| Number of Pins | 4 | |
| Wattage | 16 W | |
| Wiring Points | Either Side | |
| Length | 43 mm | |
| Width | 24.2 mm | |
| Wiring Type | Push-Wire | |
Select all | ||
|---|---|---|
Brand BJB | ||
Supported Lamp Type Compact Fluorescent | ||
Lamp Size 2D | ||
Material PC | ||
Fixing Method Snap-Fit | ||
Number of Pins 4 | ||
Wattage 16 W | ||
Wiring Points Either Side | ||
Length 43 mm | ||
Width 24.2 mm | ||
Wiring Type Push-Wire | ||
- COO (Country of Origin):
- DE
Snap-Fit Mounting 16W 2D, Side Wiring


