BJB Compact Fluorescent Lamp Holder Screw - 26.726.4703.50
- RS Stock No.:
- 170-979
- Mfr. Part No.:
- 26.726.4703.50
- Brand:
- BJB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-979
- Mfr. Part No.:
- 26.726.4703.50
- Brand:
- BJB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BJB | |
Supported Lamp Type | Compact Fluorescent | |
Base | 2G11 | |
Mount Type | Screw | |
Material | PBT | |
Fixing Method | Screw | |
Number of Pins | 4 | |
Wiring Points | Either Side | |
Length | 47.5 mm | |
Width | 31.2 mm | |
Wiring Type | Push-Wire | |
Select all | ||
---|---|---|
Brand BJB | ||
Supported Lamp Type Compact Fluorescent | ||
Base 2G11 | ||
Mount Type Screw | ||
Material PBT | ||
Fixing Method Screw | ||
Number of Pins 4 | ||
Wiring Points Either Side | ||
Length 47.5 mm | ||
Width 31.2 mm | ||
Wiring Type Push-Wire | ||
- COO (Country of Origin):
- DE
2G-11 Foot Screw Fixing
A separate two-piece cradle support is available with adjustable support height
Suitable for use with 2G-11 tubes
Suitable for use with 2G-11 tubes