- RS Stock No.:
- 213-9508
- Mfr. Part No.:
- TZe-SL661
- Brand:
- Brother
3 In stock - FREE next working day delivery available
Added
Price Each
£37.58
(exc. VAT)
£45.10
(inc. VAT)
Units | Per unit |
1 + | £37.58 |
- RS Stock No.:
- 213-9508
- Mfr. Part No.:
- TZe-SL661
- Brand:
- Brother
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Brother 36mm Black on Yellow Self-Laminating Pro Tape has been developed for long-term labelling of network cables and has special adhesive and labelling properties that ensure that the labels adhere well and securely to wires and cables. This label tape can be used with a number of P-touch models that accept 36mm e tape cassettes.
High quality
Durable and legible results
Durable and legible results
Specifications
Attribute | Value |
---|---|
Works With Printer Models | Printer |
Background Colour | Yellow |
Print Colour | Black |
Tape Length | 8 m |
Label Length | 36mm |
Related links
- Brother Black on Transparent Label Printer Tape 12mm Label Length
- Brother Black on Yellow Label Printer Tape 36 mm Width
- Brother Black on Clear Label Printer Tape 18 mm Width
- Brother Black on White Label Printer Tape 36mm Label Length
- Brother Black on White Label Printer Tape 36 mm Width
- Brother Gold on Black Label Printer Tape 24 mm Width
- Brother Black on Yellow Label Printer Tape 24mm Label Length
- Brother Black on White Label Printer Tape 24mm Label Length