HellermannTyton Silver Label Roll, 60mm Width, 30mm Height, 500Per Roll Qty
- RS Stock No.:
- 775-7863
- Mfr. Part No.:
- 596-00583 TAG60-30TDK1-1221-SR-1221-SR
- Brand:
- HellermannTyton
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-7863
- Mfr. Part No.:
- 596-00583 TAG60-30TDK1-1221-SR-1221-SR
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Label Height | 30mm | |
| Label Width | 60mm | |
| Label Quantity | 500Per Roll | |
| Background Colour | Silver | |
| Laminated | No | |
| Works With Printer Models | TT4000+, TT430 | |
| Label Dimensions | 60 x 30mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Label Height 30mm | ||
Label Width 60mm | ||
Label Quantity 500Per Roll | ||
Background Colour Silver | ||
Laminated No | ||
Works With Printer Models TT4000+, TT430 | ||
Label Dimensions 60 x 30mm | ||
- COO (Country of Origin):
- DK
